CD74HC4046ANSRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.763
Unit Price: €0.83000
Datasheet
Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4046ANSRE4

DigiKey Part Number
CD74HC4046ANSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4046ANSRE4
Description
IC PHASE LOCK LOOP 16SO
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4046ANSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
38MHz
Divider/Multiplier
No/No
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.22315€446.30
4.000€0.21673€866.92
6.000€0.21351€1,281.06
10.000€0.20995€2,099.50
14.000€0.20787€2,910.18
20.000€0.20586€4,117.20
Manufacturers Standard Package
Unit Price without VAT:€0.22315
Unit Price with VAT:€0.26778