MFR Recommended
Similar
Similar

CD74HC4017NSRE4 | |
|---|---|
DigiKey Part Number | CD74HC4017NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4017NSRE4 |
Description | IC DECADE COUNTER 10BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24190 | €483.80 |
| 4.000 | €0.23505 | €940.20 |
| 6.000 | €0.23162 | €1,389.72 |
| 10.000 | €0.22782 | €2,278.20 |
| 14.000 | €0.22560 | €3,158.40 |
| 20.000 | €0.22347 | €4,469.40 |
| Unit Price without VAT: | €0.24190 |
|---|---|
| Unit Price with VAT: | €0.29028 |



