Multiplexer 1 x 8:1 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC354E

DigiKey Part Number
296-9198-5-ND
Manufacturer
Manufacturer Product Number
CD74HC354E
Description
IC MULTIPLEXER 1 X 8:1 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC354E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.14000€1.14
20€0.76400€15.28
40€0.71375€28.55
100€0.66120€66.12
260€0.61896€160.93
500€0.59594€297.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.36800