CD74HC299M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.108
Unit Price: €0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 227
Unit Price: €0.70000
Datasheet
Shift Register, Multiplexed 1 Element 8 Bit 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Register, Multiplexed 1 Element 8 Bit 20-SOIC
20-SOIC Pkg

CD74HC299M

DigiKey Part Number
296-9195-5-ND
Manufacturer
Manufacturer Product Number
CD74HC299M
Description
IC REG MUL TRI-STATE 8BIT 20SOIC
Customer Reference
Detailed Description
Shift Register, Multiplexed 1 Element 8 Bit 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC299M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Register, Multiplexed
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types