CD74HC243EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 667
Unit Price: €0.88000
Datasheet
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC243EG4

DigiKey Part Number
CD74HC243EG4-ND
Manufacturer
Manufacturer Product Number
CD74HC243EG4
Description
IC TXRX NON-INVERT 6V 14-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC243EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.100€0.29535€324.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.29535
Unit Price with VAT:€0.35442