Multiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT153NSR

DigiKey Part Number
296-CD74ACT153NSRTR-ND - Tape & Reel (TR)
296-18400-1-ND - Cut Tape (CT)
296-18400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT153NSR
Description
IC MULTIPLEXER 2 X 4:1 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT153NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.96000€0.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.62301€1,246.02
4.000€0.60806€2,432.24
6.000€0.60058€3,603.48
10.000€0.59229€5,922.90
14.000€0.58744€8,224.16
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.15200

Other Suppliers on DigiKey

5.900In Stock
Ships from Rochester Electronics, LLC