
CD74ACT05M96 | |
|---|---|
DigiKey Part Number | 296-14488-2-ND - Tape & Reel (TR) 296-14488-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74ACT05M96 |
Description | IC INVERTER OD 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT05M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.22575 | €564.38 |
| 5.000 | €0.21961 | €1,098.05 |
| 7.500 | €0.21654 | €1,624.05 |
| 12.500 | €0.21313 | €2,664.12 |
| 17.500 | €0.21114 | €3,694.95 |
| 25.000 | €0.20923 | €5,230.75 |
| Unit Price without VAT: | €0.22575 |
|---|---|
| Unit Price with VAT: | €0.27090 |

