AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4085BPWR

DigiKey Part Number
296-14143-2-ND - Tape & Reel (TR)
296-14143-1-ND - Cut Tape (CT)
296-14143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4085BPWR
Description
IC AND/OR/INVERT GATE 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4085BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND/OR/INVERT Gate
Number of Circuits
2
Number of Inputs
8 Input (2, 2, 2, 2)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.36700€3.67
25€0.32880€8.22
100€0.28670€28.67
250€0.26668€66.67
500€0.25460€127.30
1.000€0.24886€248.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.23648€472.96
4.000€0.22974€918.96
6.000€0.22637€1,358.22
10.000€0.22263€2,226.30
14.000€0.22044€3,086.16
20.000€0.21834€4,366.80
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400

Other Suppliers on DigiKey

19.064In Stock
Ships from Rochester Electronics, LLC