
CD4055BNSR | |
|---|---|
DigiKey Part Number | CD4055BNSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4055BNSR |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SO |
Customer Reference | |
Detailed Description | LCD Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4055BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


