MFR Recommended
Similar

CD4040BPWRG4 | |
|---|---|
DigiKey Part Number | CD4040BPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4040BPWRG4 |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17634 | €352.68 |
| 4.000 | €0.17105 | €684.20 |
| 6.000 | €0.16840 | €1,010.40 |
| 10.000 | €0.16547 | €1,654.70 |
| 14.000 | €0.16375 | €2,292.50 |
| 20.000 | €0.16210 | €3,242.00 |
| 50.000 | €0.15855 | €7,927.50 |
| Unit Price without VAT: | €0.17634 |
|---|---|
| Unit Price with VAT: | €0.21161 |



