
CD4031BPWR | |
|---|---|
DigiKey Part Number | 296-38699-2-ND - Tape & Reel (TR) 296-38699-1-ND - Cut Tape (CT) 296-38699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4031BPWR |
Description | IC REG D-TYPE COMP 64BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 64 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4031BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Register, D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.69733 | €1,394.66 |
| 4.000 | €0.68094 | €2,723.76 |
| 6.000 | €0.67273 | €4,036.38 |
| 10.000 | €0.66363 | €6,636.30 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

