
CD4031BNSR | |
|---|---|
DigiKey Part Number | CD4031BNSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4031BNSR |
Description | IC REG D-TYPE COMP 64BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 64 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4031BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Register, D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

