MFR Recommended

CD4022BNSRE4 | |
|---|---|
DigiKey Part Number | CD4022BNSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4022BNSRE4 |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4022BNSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 6 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20239 | €404.78 |
| 4.000 | €0.19648 | €785.92 |
| 6.000 | €0.19352 | €1,161.12 |
| 10.000 | €0.19024 | €1,902.40 |
| 14.000 | €0.18832 | €2,636.48 |
| 20.000 | €0.18648 | €3,729.60 |
| Unit Price without VAT: | €0.20239 |
|---|---|
| Unit Price with VAT: | €0.24287 |


