
CD40117BE | |
|---|---|
DigiKey Part Number | 296-14244-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40117BE |
Description | IC PROG TERMINATOR 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Terminator IC 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40117BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Programmable Terminator | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 8 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.03400 | €10.34 |
| 25 | €0.93960 | €23.49 |
| 100 | €0.83580 | €83.58 |
| 250 | €0.78620 | €196.55 |
| 500 | €0.75632 | €378.16 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

