
CD40105BE | |
|---|---|
DigiKey Part Number | 296-14242-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40105BE |
Description | IC FIFO ASYNC 16X4 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40105BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 (16 x 4) | |
Function | Asynchronous | |
Data Rate | - | |
Access Time | - | |
Voltage - Supply | 3 V ~ 18 V | |
Current - Supply (Max) | - | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.24900 | €12.49 |
| 25 | €1.21360 | €30.34 |
| 50 | €1.18720 | €59.36 |
| 100 | €1.16020 | €116.02 |
| 250 | €1.12464 | €281.16 |
| 500 | €1.09776 | €548.88 |
| 1.000 | €1.07105 | €1,071.05 |
| 5.000 | €1.01008 | €5,050.40 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |

