CD4001UBNSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 33.327
Unit Price: €0.32000
Datasheet

Similar


onsemi
In Stock: 1.093
Unit Price: €0.46000
Datasheet

Similar


onsemi
In Stock: 12.250
Unit Price: €0.36000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.975
Unit Price: €0.38000
Datasheet
NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4001UBNSR

DigiKey Part Number
CD4001UBNSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4001UBNSR
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4001UBNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes