CD4001BPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.682
Unit Price: €0.47000
Datasheet

Direct


onsemi
In Stock: 6.288
Unit Price: €0.42000
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4001BPWRG4

DigiKey Part Number
CD4001BPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4001BPWRG4
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4001BPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.15783€315.66
4.000€0.15302€612.08
6.000€0.15060€903.60
10.000€0.14793€1,479.30
14.000€0.14637€2,049.18
20.000€0.14487€2,897.40
50.000€0.14164€7,082.00
Manufacturers Standard Package
Unit Price without VAT:€0.15783
Unit Price with VAT:€0.18940