NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4001BNSRG4

DigiKey Part Number
CD4001BNSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4001BNSRG4
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4001BNSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.38194€763.88
4.000€0.37194€1,487.76
6.000€0.36693€2,201.58
10.000€0.36139€3,613.90
14.000€0.35814€5,013.96
20.000€0.35503€7,100.60
Manufacturers Standard Package
Unit Price without VAT:€0.38194
Unit Price with VAT:€0.45833