MFR Recommended
Similar
Similar

CD14538BPWRG4 | |
|---|---|
DigiKey Part Number | CD14538BPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD14538BPWRG4 |
Description | IC MMV 2-CIR 100-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD14538BPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17835 | €356.70 |
| 4.000 | €0.17302 | €692.08 |
| 6.000 | €0.17035 | €1,022.10 |
| 10.000 | €0.16740 | €1,674.00 |
| 14.000 | €0.16567 | €2,319.38 |
| 20.000 | €0.16401 | €3,280.20 |
| 50.000 | €0.16043 | €8,021.50 |
| Unit Price without VAT: | €0.17835 |
|---|---|
| Unit Price with VAT: | €0.21402 |



