Image for CC2590EMK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2590EMK

DigiKey Part Number
CC2590EMK-ND
Manufacturer
Manufacturer Product Number
CC2590EMK
Description
EVALUATION MODULE FOR CC2590
Customer Reference
Detailed Description
CC2590 - Front End 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Front End
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC2590
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Front End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.