CC2430EMK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1
Unit Price: €158.29000
Datasheet
CC2430 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2430EMK

DigiKey Part Number
CC2430EMK-ND
Manufacturer
Manufacturer Product Number
CC2430EMK
Description
CC2430EMK
Customer Reference
Detailed Description
CC2430 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
CC2430
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes