
CC1260RGZT | |
|---|---|
DigiKey Part Number | CC1260RGZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1260RGZT |
Description | IC RF TXRX 802.15.4 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 863MHz ~ 876MHz, 902MHz ~ 930MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1260RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | 16-QAM, BPSK, DSSS, FSK, GFSK, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 13dBm (Max) | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | uPP | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 32mA | |
Current - Transmitting | 42mA ~ 57mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |

