
CABT541BIPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-45152-2-ND - Tape & Reel (TR) 296-45152-1-ND - Cut Tape (CT) 296-45152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CABT541BIPWRG4Q1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CABT541BIPWRG4Q1 Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 80°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.91619 | €1,832.38 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

