
BUF634TG3 | |
|---|---|
DigiKey Part Number | 296-36080-5-ND |
Manufacturer | |
Manufacturer Product Number | BUF634TG3 |
Description | IC BUFFER 1 CIRCUIT TO220-5 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | BUF634TG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 30 mV | |
Current - Supply | 15mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.64000 | €27.64 |
| 10 | €22.38700 | €223.87 |
| 49 | €20.30551 | €994.97 |
| 147 | €19.32279 | €2,840.45 |
| 294 | €18.84201 | €5,539.55 |
| Unit Price without VAT: | €27.64000 |
|---|---|
| Unit Price with VAT: | €33.16800 |

