Direct

BUF20820AIDCPR | |
|---|---|
DigiKey Part Number | 296-19400-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF20820AIDCPR |
Description | IC AMP TFT-LCD 38HTSSOP |
Customer Reference | |
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF20820AIDCPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 18 | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |


