Battery Battery Monitor IC Lithium Ion 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ78PL114RGZR

DigiKey Part Number
296-23814-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ78PL114RGZR
Description
IC BATT MON LI-ION 3-8CEL 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BQ78PL114RGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 8
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€13.13841€32,846.03
Manufacturers Standard Package
Unit Price without VAT:€13.13841
Unit Price with VAT:€15.76609