
BQ78702BPAPR | |
|---|---|
DigiKey Part Number | 296-BQ78702BPAPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ78702BPAPR |
Description | 18-S STACKABLE BATTERY MONITOR W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 9 ~ 18 | |
Fault Protection | - | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.30498 | €5,304.98 |
| Unit Price without VAT: | €5.30498 |
|---|---|
| Unit Price with VAT: | €6.36598 |

