
BQ7693006DBT | |
|---|---|
DigiKey Part Number | 296-49568-ND |
Manufacturer | |
Manufacturer Product Number | BQ7693006DBT |
Description | IC BATT MON MULTI 6-10C 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7693006DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 6 ~ 10 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.16000 | €5.16 |
| 10 | €3.95100 | €39.51 |
| 60 | €3.42583 | €205.55 |
| 120 | €3.28375 | €394.05 |
| 300 | €3.13370 | €940.11 |
| 540 | €3.05589 | €1,650.18 |
| 1.020 | €2.98500 | €3,044.70 |
| 2.520 | €2.90368 | €7,317.27 |
| Unit Price without VAT: | €5.16000 |
|---|---|
| Unit Price with VAT: | €6.19200 |

