
BQ500110RGZT | |
|---|---|
DigiKey Part Number | 296-28051-2-ND - Tape & Reel (TR) 296-28051-1-ND - Cut Tape (CT) 296-28051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500110RGZT |
Description | IC WIRELESS PWR TX 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500110RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.14000 | €14.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €9.30544 | €2,326.36 |
| 500 | €9.07490 | €4,537.45 |
| 750 | €8.95944 | €6,719.58 |
| Unit Price without VAT: | €14.14000 |
|---|---|
| Unit Price with VAT: | €16.96800 |

