Wireless Power Transmitter PMIC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ50002RHBT

DigiKey Part Number
296-43173-2-ND - Tape & Reel (TR)
296-43173-1-ND - Cut Tape (CT)
296-43173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ50002RHBT
Description
IC WIRELESS TRANSMITTER 32VQFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ50002RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.49000€3.49
10€2.63300€26.33
25€2.42080€60.52
100€2.18760€218.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€2.07632€519.08
500€2.00930€1,004.65
750€1.97572€1,481.79
1.250€1.93853€2,423.16
1.750€1.91679€3,354.38
2.500€1.89588€4,739.70
Manufacturers Standard Package
Unit Price without VAT:€3.49000
Unit Price with VAT:€4.18800