BQ4011LYMA-70N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: €34.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €31.87458
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5
Unit Price: €33.72000
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-DIP Module (18.42x37.72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4011LYMA-70N

DigiKey Part Number
296-22088-5-ND
Manufacturer
Manufacturer Product Number
BQ4011LYMA-70N
Description
IC NVSRAM 256KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-DIP Module (18.42x37.72)
Datasheet
 Datasheet
EDA/CAD Models
BQ4011LYMA-70N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tube
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
28-DIP Module (18.42x37.72)
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1230W-100+Analog Devices Inc./Maxim Integrated22DS1230W-100+-ND€34.49000Similar
DS1230W-100IND+Analog Devices Inc./Maxim Integrated0DS1230W-100IND+-ND€31.87458Similar
DS1230W-150+Analog Devices Inc./Maxim Integrated5DS1230W-150+-ND€33.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes