
BQ34Z100PWR | |
|---|---|
DigiKey Part Number | 296-30535-2-ND - Tape & Reel (TR) 296-30535-1-ND - Cut Tape (CT) 296-30535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ34Z100PWR |
Description | IC BATT MON MULTI-CHEM 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z100PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.61000 | €4.61 |
| 10 | €3.51300 | €35.13 |
| 25 | €3.24040 | €81.01 |
| 100 | €2.94110 | €294.11 |
| 250 | €2.81524 | €703.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.58308 | €5,166.16 |
| Unit Price without VAT: | €4.61000 |
|---|---|
| Unit Price with VAT: | €5.53200 |

