
BQ296226DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296226DSGTTR-ND - Tape & Reel (TR) 296-BQ296226DSGTCT-ND - Cut Tape (CT) 296-BQ296226DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296226DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296226DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.61700 | €6.17 |
| 25 | €0.55640 | €13.91 |
| 100 | €0.49010 | €49.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.45852 | €114.63 |
| 500 | €0.43946 | €219.73 |
| 750 | €0.42993 | €322.45 |
| 1.250 | €0.41935 | €524.19 |
| 1.750 | €0.41318 | €723.06 |
| 2.500 | €0.40723 | €1,018.07 |
| 6.250 | €0.39443 | €2,465.19 |
| 12.500 | €0.38672 | €4,834.00 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

