
BQ294713DSGT | |
|---|---|
DigiKey Part Number | 296-BQ294713DSGTTR-ND - Tape & Reel (TR) 296-BQ294713DSGTCT-ND - Cut Tape (CT) 296-BQ294713DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294713DSGT |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.71700 | €7.17 |
| 25 | €0.64840 | €16.21 |
| 100 | €0.57240 | €57.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.52068 | €130.17 |
| 500 | €0.49956 | €249.78 |
| 750 | €0.48896 | €366.72 |
| 1.250 | €0.47723 | €596.54 |
| 1.750 | €0.47037 | €823.15 |
| 2.500 | €0.46378 | €1,159.45 |
| 6.250 | €0.44958 | €2,809.88 |
| 12.500 | €0.44102 | €5,512.75 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

