
BQ29441DRBT | |
|---|---|
DigiKey Part Number | 296-BQ29441DRBTTR-ND - Tape & Reel (TR) 296-BQ29441DRBTCT-ND - Cut Tape (CT) 296-BQ29441DRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29441DRBT |
Description | IC BATT PROT LI-ION 2-4CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29441DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €1.82900 | €18.29 |
| 25 | €1.67360 | €41.84 |
| 100 | €1.50320 | €150.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.42204 | €355.51 |
| 500 | €1.37306 | €686.53 |
| 750 | €1.34853 | €1,011.40 |
| 1.250 | €1.32138 | €1,651.72 |
| 1.750 | €1.30549 | €2,284.61 |
| 2.500 | €1.29022 | €3,225.55 |
| 6.250 | €1.25734 | €7,858.37 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.92800 |

