


BQ29312ARTHR | |
|---|---|
DigiKey Part Number | 2156-BQ29312ARTHR-ND |
Manufacturer | |
Manufacturer Product Number | BQ29312ARTHR |
Description | IC LITHIUM BATT PROTECTION 24QFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29312ARTHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | €3.59306 | €258.70 |
| Unit Price without VAT: | €3.59306 |
|---|---|
| Unit Price with VAT: | €4.31167 |

