
BQ27Z746YAHR | |
|---|---|
DigiKey Part Number | 296-BQ27Z746YAHRTR-ND - Tape & Reel (TR) 296-BQ27Z746YAHRCT-ND - Cut Tape (CT) 296-BQ27Z746YAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27Z746YAHR |
Description | PACK-SIDE, SINGLE-CELL IMPEDANCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 15-DSBGA (1.7x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27Z746YAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA (1.7x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.02000 | €2.02 |
| 10 | €1.49800 | €14.98 |
| 25 | €1.36720 | €34.18 |
| 100 | €1.22350 | €122.35 |
| 250 | €1.15500 | €288.75 |
| 500 | €1.12220 | €561.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.03767 | €3,113.01 |
| 6.000 | €1.01713 | €6,102.78 |
| Unit Price without VAT: | €2.02000 |
|---|---|
| Unit Price with VAT: | €2.42400 |











