
BQ27320EVM-766 | |
|---|---|
DigiKey Part Number | 296-46682-ND |
Manufacturer | |
Manufacturer Product Number | BQ27320EVM-766 |
Description | EVAL BOARD FOR BQ27320 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ27320 - Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | BQ27320 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €105.18000 | €105.18 |
| Unit Price without VAT: | €105.18000 |
|---|---|
| Unit Price with VAT: | €126.21600 |

