Battery Battery Monitor IC Multi-Chemistry 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ26200PWR

DigiKey Part Number
BQ26200PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ26200PWR
Description
IC BAT MON MULT-CHEM 1-4C 8TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ26200PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Fault Protection
-
Interface
HDQ
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/04/2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€7.73528€15,470.56
Manufacturers Standard Package
Unit Price without VAT:€7.73528
Unit Price with VAT:€9.28234