MFR Recommended
MFR Recommended
Similar

BQ25012RHLR | |
|---|---|
DigiKey Part Number | 296-17804-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25012RHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25012RHLR Models |
Category | Charge Current - Max 500mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6.5V |
Part Status Obsolete | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-VFQFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 20-VQFN (3.5x4.5) |
Fault Protection Over Temperature | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25125YFPR | Texas Instruments | 1.586 | 296-53572-1-ND | €3.69000 | MFR Recommended |
| BQ25155YFPR | Texas Instruments | 938 | 296-BQ25155YFPRCT-ND | €2.73000 | MFR Recommended |
| BQ25120AYFPR | Texas Instruments | 7.112 | 296-48287-1-ND | €3.45000 | Similar |



