MFR Recommended

BQ24314ADSGRG4 | |
|---|---|
DigiKey Part Number | BQ24314ADSGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24314ADSGRG4 |
Description | IC BATT PROTECTION LI-ION 8WSON |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24314ADSGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28577 | €857.31 |
| 6.000 | €0.27864 | €1,671.84 |
| 9.000 | €0.27507 | €2,475.63 |
| 15.000 | €0.27112 | €4,066.80 |
| 21.000 | €0.26880 | €5,644.80 |
| 30.000 | €0.26658 | €7,997.40 |
| Unit Price without VAT: | €0.28577 |
|---|---|
| Unit Price with VAT: | €0.34292 |


