
BQ20Z95EVM-001 | |
|---|---|
DigiKey Part Number | 296-30731-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z95EVM-001 |
Description | EVAL BOARD FOR BQ20Z95 BQ29412 |
Customer Reference | |
Detailed Description | bq20z95, bq29412 Impedance Track™ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | bq20z95, bq29412 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.19000 | €91.19 |
| Unit Price without VAT: | €91.19000 |
|---|---|
| Unit Price with VAT: | €109.42800 |

