BQ2022DBZR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 250
Unit Price: €1.22000
Datasheet
EPROM - OTP Memory IC 1Kbit Single Wire SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 1Kbit Single Wire SOT-23-3
SOT-23-3

BQ2022DBZR

DigiKey Part Number
296-16825-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2022DBZR
Description
IC EPROM 1KBIT SGL WIRE SOT23-3
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Kbit Single Wire SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BQ2022DBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
32 Bytes x 4 pages
Memory Interface
Single Wire
Write Cycle Time - Word, Page
-
Voltage - Supply
2.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.445 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.445In Stock
Ships from Rochester Electronics, LLC