ADC, DAC 12 b 250k SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC7932FPHPT

DigiKey Part Number
296-AMC7932FPHPTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC7932FPHPT
Description
32-CHANNEL 12-BIT ANALOG MONITOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b 250k SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
ADC, DAC
Number of Channels
32
Resolution (Bits)
12 b
Sampling Rate (Per Second)
250k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V, 1.65V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€46.82704€11,706.76
Manufacturers Standard Package
Unit Price without VAT:€46.82704
Unit Price with VAT:€56.19245