
AMC22C12DR | |
|---|---|
DigiKey Part Number | 296-AMC22C12DRTR-ND - Tape & Reel (TR) 296-AMC22C12DRCT-ND - Cut Tape (CT) 296-AMC22C12DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC22C12DR |
Description | IC COMPARATOR 1 WINDW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 27V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA @ 4V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2.2mA, 4.3mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 410ns | |
Hysteresis | 25mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.33000 | €2.33 |
| 10 | €1.74200 | €17.42 |
| 25 | €1.59320 | €39.83 |
| 100 | €1.42970 | €142.97 |
| 250 | €1.35184 | €337.96 |
| 500 | €1.30490 | €652.45 |
| 1.000 | €1.26625 | €1,266.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.21852 | €3,655.56 |
| 6.000 | €1.19517 | €7,171.02 |
| Unit Price without VAT: | €2.33000 |
|---|---|
| Unit Price with VAT: | €2.79600 |

