
AM62P52CVMHIAMHR | |
|---|---|
DigiKey Part Number | 296-AM62P52CVMHIAMHRTR-ND - Tape & Reel (TR) 296-AM62P52CVMHIAMHRCT-ND - Cut Tape (CT) 296-AM62P52CVMHIAMHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM62P52CVMHIAMHR |
Description | ARMCORTEX-A53 SOC WITH TRIPLE DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1.4GHz 466-FCBGA (17x17) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LVDS, MIPI/CSI, MIPI-DPI, OLDI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.4GHz | Package / Case 466-FBGA, FCBGA |
Co-Processors/DSP ARM® Cortex®-R5F, GPU, Multimedia; NEON | Supplier Device Package 466-FCBGA (17x17) |
RAM Controllers LPDDR4 | Additional Interfaces CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.95000 | €38.95 |
| 10 | €31.85900 | €318.59 |
| 25 | €30.08800 | €752.20 |
| 100 | €29.00680 | €2,900.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €27.21256 | €6,803.14 |
| Unit Price without VAT: | €38.95000 |
|---|---|
| Unit Price with VAT: | €46.74000 |

