
AM5K2E02ABDA25 | |
|---|---|
DigiKey Part Number | AM5K2E02ABDA25-ND |
Manufacturer | |
Manufacturer Product Number | AM5K2E02ABDA25 |
Description | IC MPU SITARA 1.25GHZ 1089FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.25GHz 1089-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | AM5K2E02ABDA25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A15 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.25GHz | |
Co-Processors/DSP | Network | |
RAM Controllers | DDR3, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1GBE (8) | |
SATA | - | |
USB | USB 3.0 (2) | |
Voltage - I/O | 1.35V, 1.5V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1089-BFBGA, FCBGA | |
Supplier Device Package | 1089-FCBGA (27x27) | |
Additional Interfaces | EBI/EMI, I2C, PCIe, SPI, TSIP, UART, USIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €158.42125 | €6,336.85 |
| Unit Price without VAT: | €158.42125 |
|---|---|
| Unit Price with VAT: | €190.10550 |

