4/0 Driver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV31EINSR

DigiKey Part Number
296-24691-2-ND - Tape & Reel (TR)
296-24691-1-ND - Cut Tape (CT)
296-24691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV31EINSR
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
AM26LV31EINSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.87000€1.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.10981€2,219.62
4.000€1.08587€4,343.48
6.000€1.07388€6,443.28
Manufacturers Standard Package
Unit Price without VAT:€1.87000
Unit Price with VAT:€2.24400