
AFE7921IABJ | |
|---|---|
DigiKey Part Number | 296-AFE7921IABJ-ND |
Manufacturer | |
Manufacturer Product Number | AFE7921IABJ |
Description | IC RF TXRX 400FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 400MHz, 800MHz 400-BFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 29.5Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | ADC | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 400-BFBGA, FCBGA | |
Supplier Device Package | 400-FCBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €993.27389 | €89,394.65 |
| Unit Price without VAT: | €993.27389 |
|---|---|
| Unit Price with VAT: | €1,191.92867 |

