4 Channel AFE 12 Bit 610 mW 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE7222IRGC25

DigiKey Part Number
296-30067-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFE7222IRGC25
Description
IC AFE 12BIT 64-VQFN
Customer Reference
Detailed Description
4 Channel AFE 12 Bit 610 mW 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AFE7222IRGC25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of Channels
4
Power (Watts)
610 mW
Voltage - Supply, Analog
2.85V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 75 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

75In Stock
Ships from Rochester Electronics, LLC